• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 2.54 mm 22032151 1 pc(s) Bag

Product type
Built-in pin strip (standard)
Connector type
Socket, vertical vertical
No. of rows
1
CS
2.54 mm
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.37 / piece)
€ 1.69
-19 %
€ 1.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 15

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

Connector type

Socket, vertical vertical

No. of rows

1

Features

Stackable

CS

2.54 mm

Total number of pins

15

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

Connection

Soldering

Connector coating thickness

5.08 µm

Case material

Nylon (NL)

Manufacturer part #

22032151

Factory colour

Ecru white

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

500 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-4030-15A197

Engineering Series Name

100 HDR FLT STR SQ N

Engineering Series No

04030

Contact surface

Brass tin plated

Pin length (PCB)

3.43 mm

Documents & Downloads

Datasheet

Datasheet 2447810 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 2.54 mm 22032151 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447810 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 2.54 mm 22032151 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447810 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 2.54 mm 22032151 1 pc(s) Bag

Description

KK 254 Wire-to-Board Header, Single Row, Vertical, 15 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)