• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 7 Contact spacing: 3.96 mm 26603070 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
CS
3.96 mm
Total number of pins
7
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 26603070 .156 HDR,RA,SQ PIN

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

CS

3.96 mm

Total number of pins

7

Content

1 pc(s)

Connection

Print

Manufacturer part #

26603070

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

26603070

Engineering Part No

41772-0007

Engineering Series Name

.156 HDR,RA,SQ PIN

Engineering Series No

41772

Documents & Downloads

Datasheet

Datasheet 2764787 Molex Pin strip (standard) Total number of pins 7 Contact spacing: 3.96 mm 26603070 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764787 Molex Pin strip (standard) Total number of pins 7 Contact spacing: 3.96 mm 26603070 1 pc(s) Bulk

Description

KK 396 Header, Right-Angle, without Peg, 7 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?