• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26603080 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
CS
3.96 mm
Total number of pins
8
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.59 / piece)
€ 1.63
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Features

Stackable

CS

3.96 mm

Pins per row

8

Total number of pins

8

Nominal current

7 A

Nominal current - rounded value

7 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

5.08 µm

Connector coating thickness

5.08 µm

Case material

Polyester

Manufacturer part #

26603080

Factory colour

Ecru

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

41772-0008

Engineering Series Name

.156 HDR,RA,SQ PIN

Engineering Series No

41772

Documents & Downloads

Datasheet

Datasheet 2448025 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26603080 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448025 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26603080 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448025 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26603080 1 pc(s) Bag

Description

KK 396 Header, Right-Angle, without Peg, 8 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)