• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable No. of rows: 2 307001244 1 pc(s) Bag

1/2
Image similar
Packaging type
Bag
Connector type
Socket
Product type
Socket housing cable
No. of rows
2
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

34866 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 1
Total (€ 3.23 / piece)
€ 3.73
-13 %
€ 129.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDAC

  • Content 1 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Connector type

Socket

Product type

Socket housing cable

No. of rows

2

Total number of pins

24

CS

2.54 mm

3.5 mm

Factory colour

Grey

Nominal current

7 A

Nominal current - rounded value

7 A

Case material

Thermoplastic

Manufacturer part #

307001244

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

30700-1244

Engineering Series Name

HDAC DR F CONN & HDR

Engineering Series No

30700

Features

+ locking mechanism

Connector system

automotive

Documents & Downloads

Datasheet

Datasheet 2448064 Molex Socket housing cable No. of rows: 2 307001244 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448064 Molex Socket housing cable No. of rows: 2 307001244 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448064 Molex Socket housing cable No. of rows: 2 307001244 1 pc(s) Bag

Description

2.54mm, 3.50mm Pitch, H-DAC 64 Hybrid Female Harness Assembly, 24 Circuits, Polarization Option A without Bridge, Gray

More interesting products

(*All information is plus legal VAT)