• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 510211000 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.25 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2503 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 0.46
-17 %
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PicoBlade 1.25

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

1.25 mm

Total number of pins

10

Content

1 pc(s)

Case material

Polyester

Manufacturer part #

510211000

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

51021-1000

Engineering Series Name

Rcpt Hsg

Engineering Series No

51021

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449282 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 510211000 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449282 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 510211000 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449282 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 510211000 1 pc(s) Bag

Description

1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)