• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 3 mm 2451321010 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
3 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

CS

3 mm

Total number of pins

10

Nominal current

5.6 A

Nominal current - rounded value

5.6 A

Content

1 pc(s)

AWG max.

20

Connection

Crimp

Press-in

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Case material

Nylon (NL)

Manufacturer part #

2451321010

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

300 V AC

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

795161101

Engineering Series Name

Micro-fit,Overmolded

Engineering Series No

245132

Documents & Downloads

Datasheet

Datasheet 2447987 Molex Socket housing cable Total number of pins 10 Contact spacing: 3 mm 2451321010 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447987 Molex Socket housing cable Total number of pins 10 Contact spacing: 3 mm 2451321010 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447987 Molex Socket housing cable Total number of pins 10 Contact spacing: 3 mm 2451321010 1 pc(s) Bag

Description

Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 10 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)