• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 14 39013143 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
14
Packaging type
Bulk
Features
no fasteners
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39013143 MINIFIT JR PLUG HSG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Features

no fasteners

Pins per row

7

Total number of pins

14

Content

1 pc(s)

Manufacturer part #

39013143

Factory colour

Ecru

RoHS-compliant

Yes

Type

39013143

Engineering Part No

5559-14P1

Engineering Series Name

MINIFIT JR PLUG HSG

Engineering Series No

05559

Documents & Downloads

Datasheet

Datasheet 2765450 Molex Socket housing cable Total number of pins 14 39013143 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765450 Molex Socket housing cable Total number of pins 14 39013143 1 pc(s) Bulk

Description

Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-2, without Panel Mounting Ears, Natural

What kind of Pin Headers, Receptacles systems are you looking for?