• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 30 Contact spacing: 2.54 mm 901420030 1 pc(s) Bag

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2.54 mm
Total number of pins
30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.50 / piece)
€ 2.79
-10 %
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 30

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

CS

2.54 mm

Total number of pins

30

Content

1 pc(s)

Manufacturer part #

901420030

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

901420030

Engineering Series Name

DUAL ROW HSG

Engineering Series No

90142

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450677 Molex Socket housing cable Total number of pins 30 Contact spacing: 2.54 mm 901420030 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450677 Molex Socket housing cable Total number of pins 30 Contact spacing: 2.54 mm 901420030 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450677 Molex Socket housing cable Total number of pins 30 Contact spacing: 2.54 mm 901420030 1 pc(s) Bag

Description

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 30 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)