

Bag
Socket housing cable
Plug
1
+ locking mechanism
6.35 mm
4
13.5 A
20 A
NaN A
1 pc(s)
Nylon (NL)
50841040
Ecru
Yes
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
42021-4A
MLX PLUG HSG
42021
Datasheet 2449254 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 50841040 1 pc(s) Bag
Circuit diagramm 2449254 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 50841040 1 pc(s) Bag