

Bag
Socket housing cable
Plug
1
+ locking mechanism
6.35 mm
3
13.5 A
20 A
NaN A
1 pc(s)
Nylon (NL)
50841030
Ecru
Yes
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
42021-3A
MLX PLUG HSG
42021
Datasheet 2449252 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.35 mm 50841030 1 pc(s) Bag
User & Safety Instructions 2449252 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.35 mm 50841030 1 pc(s) Bag
Circuit diagramm 2449252 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.35 mm 50841030 1 pc(s) Bag