

Bag
Socket housing cable
Plug
2
+ locking mechanism
6.35 mm
6
11 A
20 A
NaN A
1 pc(s)
Nylon (NL)
50841065
Ecru
Yes
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
42021-6C
MLX PLUG HSG
42021
yes
Datasheet 2449257 Molex Socket housing cable Total number of pins 6 Contact spacing: 6.35 mm 50841065 1 pc(s) Bag
User & Safety Instructions 2449257 Molex Socket housing cable Total number of pins 6 Contact spacing: 6.35 mm 50841065 1 pc(s) Bag
Circuit diagramm 2449257 Molex Socket housing cable Total number of pins 6 Contact spacing: 6.35 mm 50841065 1 pc(s) Bag