• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 451110503 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.25 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451110503 Micro Lock OTS Discr

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-wire

CS

1.25 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

451110503

Factory colour

Black

Length

300.00 mm

RoHS-compliant

Yes

Type

451110503

Engineering Series Name

Micro Lock OTS Discr

Engineering Series No

45111

Documents & Downloads

Datasheet

Datasheet 2762494 Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 451110503 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762494 Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 451110503 1 pc(s) Bulk

Description

Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 300.00mm Length, 5 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?