• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 Contact spacing: 1.25 mm 451110205 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.25 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Off-the-Shelf Assy

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.25 mm

Total number of pins

2

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Content

1 pc(s)

AWG max.

26

Connection

Crimp

Press-in

Case material

Polyester

Manufacturer part #

451110205

Factory colour

Black

Contact material

Copper alloy

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

50 V DC/AC

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Series Name

Micro Lock OTS Discr

Engineering Series No

45111

Documents & Downloads

Datasheet

Datasheet 2448839 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.25 mm 451110205 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448839 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.25 mm 451110205 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448839 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.25 mm 451110205 1 pc(s) Bag

Description

Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 2 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)