• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Momentive TSE392C Silcone sealant pasty, spreadable Clear Content 82.8 ml

Image similar
Product type
Silcone sealant
Features
pasty
spreadable
Type
Pasty/can be coated
Factory colour
Clear
Max. temperature
+200 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 487.68)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone adhesive and sealant TSE

Our service for you

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Breakdown voltage: 22 kV/mm
Product type

Silcone sealant

Features

pasty

spreadable

Type

Pasty/can be coated

Factory colour

Clear

Max. temperature

+200 °C

Content

82.8 ml

Type

TSE392C

RoHS-compliant

Yes

Viscosity


600000 mPas

Temperature range

-55 - +200 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 532601 Momentive TSE392C Silcone sealant pasty, spreadable Clear Content 82.8 ml

Security datasheet

Security datasheet 532601 Momentive TSE392C Silcone sealant pasty, spreadable Clear Content 82.8 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

This silicone rubber adhesive and sealant is anti-corrosive, fast curing, very good adhesive, electrically insulating, and thus for numerous applications such as sealing, bonding and isolation in the antenna construction and automotive sector, for securing components to shocks or suitable for protecting printed circuit boards from moisture and humidity.

Hints

Please check before purchasing the current safety information for this product in our online shop.

More interesting products

(*All information is plus legal VAT)