• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor 0273200 SMPSU 12 V DC 600 mA Surge protection

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.065 kg
  • Dimensions 38 x 49 x 67 mm
  • Ass. Operating temperature 0-40 °C
  • Weight 65 g
  • Connections: Low-voltage plug 5.5/2.1 mm
  • Input voltage ~ 100-240 V
  • Output voltage DC 12 V
  • Output current: 600 mA
  • Cable length: 1,8 m
  • Short-circuit protection: Yes
  • Overload protection: Yes
  • Overheating protection: Yes
  • Position: A.
  • AC input frequency 50-60 Hz
Product type

SMPSU

Max. output current

600 mA

Output voltage

12 V DC

Output current (max.) - rounded

600 mA

PSU features

Surge protection

Connection

5.5/2.1 coaxial connector

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

65 g

Cable length

1.8 m

Type

PSS-1205DC

Documents & Downloads

Datasheet

Datasheet 3340921 Monacor 0273200 SMPSU 12 V DC 600 mA Surge protection

User & Safety Instructions

User & Safety Instructions 3340921 Monacor 0273200 SMPSU 12 V DC 600 mA Surge protection

Description

SWITCHED-MODE POWER SUPPLY, DC 12 V/0.6 A,
With high energy efficiency, meets the EU eco-design directive
Energy saving through low power consumption in idle state < 0.3 W Small, light design Protection against short circuit, overload and overheating LED operating display 1.8 m-connection cable Low-voltage plug 5.5/2.1 mm, plus pole at the inner contact

This text is machine translated.

Features

  • Category: Switched-mode power supply
  • Input voltage " 100-240 V/50-60 Hz/155 mA
  • Output voltage DC 12 V
  • Output current: 600 mA
  • Connections: Low-voltage plug 5.5/2.1 mm
  • Cable length: 1,8 m
  • Short-circuit protection: Yes
  • Overload protection: Yes
  • Overheating protection: Yes
  • Ass. Operating temperature 0-40 °C
  • Dimensions 38 x 49 x 67 mm
  • Weight 65 g
  • Position: A.
  • The trademark of the manufacturer
  • Commercial registration number and address: Monacor INTERNATIONAL GMBH & CO. KG
  • ;HRA Bremen 11 830
  • ;False 36
  • ;28307 Bremen
  • Model number: PSS-1205DC
  • Input voltage ~ 100-240 V
  • AC input frequency 50-60 Hz
  • Output voltage DC 12 V
  • Output current: 600 mA

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.