• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-112/WS PA recessed speaker White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 140-2 0000 Hz
  • Power capability, 100V: 12/6/3 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Avg. Sound pressure (1W/m): 88 dB
  • Max. Nominal sound pressure: -
  • Speaker Type: -
  • Installation opening: -
  • Installation depth:
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions: 150 x 150 x 205 mm
  • Weight: 3.1 kg
  • Other: -
Product type

PA recessed speaker

Factory colour

White

UKCA

yes

Description

Features

  • Weather-proof, professional PA wall and ceiling speaker
  • 100-V transformer technology
  • With 2 built-in speakers and bilateral radiation
  • Protected against strong water-jet
  • Weatherproof aluminum housing
  • Connection cable with 3 power taps
  • Swivelling Mounting bracket and screw made of stainless steel
  • This text is machine translated.