• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-115/WS PA recessed speaker White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 130-2 0000 Hz
  • Power capability, 100V: 15/7.5/3.75 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Avg. Sound pressure (1W/m): 90 dB
  • Max. Nominal sound pressure: -
  • Speaker Type: -
  • Installation opening: -
  • Installation depth:
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions: 150 x 150 x 175 mm
  • Weight: 2.4 kg
  • Other: -
Product type

PA recessed speaker

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331597 Monacor EDL-115/WS PA recessed speaker White 1 pc(s)

Description

Features

  • Weatherproof PA wall and ceiling speaker
  • 100-V transformer technology
  • Protected against strong water-jet
  • Weatherproof aluminum housing
  • Connection cable with 3 power taps
  • Swivelling Mounting bracket and screw made of stainless steel
  • This text is machine translated.