• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-204 PA recessed speaker White 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range: 100-1 8000 Hz
  • Power capability, 100V: 20/15/10/5/2.5 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Avg. Sound pressure (1W/m): -
  • Max. Nominal sound pressure: -
  • Speaker Type: 100
  • Installation opening: diameter. 104 mm
  • Cutout depth: 102 mm
  • Permissible operating temperature: -10°C to +40°C
  • Dimensions: diameter. 132 mm x 118 mm
  • Weight: 820 g
  • Other: -
Product type

PA recessed speaker

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331606 Monacor EDL-204 PA recessed speaker White 1 pc(s)

Description

Features

  • Weatherproof flush-mount PA speakers
  • 100-V transformer technology
  • Wide-band speaker with treble cone, perfect sounds great
  • Resistant one-piece, white plastic design, high-quality polypropylene diaphragm and rubber surround
  • For outdoor and indoor use
  • Stainless steel mounting screws are included
  • This text is machine translated.