• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-8 PA recessed speaker White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range 60-14000 Hz
  • Power capability, 100V: 10/6/4/2 WRMS
  • Load-carrying capacity, 8 Ohm: -
  • Avg. Sound pressure (1W/m): -
  • Max. Nominal sound pressure: -
  • Speaker Type: 200 pcs.
  • Installation opening: diameter. 220 mm
  • Cutout depth: 68 mm
  • Permissible operating temperature: 0-40°C
  • Dimensions: diameter. 252 mm x 80 mm
  • Weight 1 kg.
  • Other: -
Product type

PA recessed speaker

Factory colour

White

Dim

Description

Features

  • PA Ceiling Speakers
  • 100-V transformer technology
  • 20-cm wide-band speaker (8")
  • Plastic casing with metal grille
  • For ceiling thickness 10-43 mmProfessional System 01/2002. . A very effective and easy to handle ceiling speaker. . . , Which is also ready for music playback with high demands.
  • This text is machine translated.