• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-12A/302PA 12 inch 30.48 cm Subwoofer 300 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMG Stage Line SP-12A/302 PA professional PA-mid-woofer

  • Very high load capacity, efficiency and drive parameters, which allow a full bass playback
  • These speakers ensure excellent results as mid-woofer in the 2- and multi-way operation, as well as with the two larger models, as a subwoofer.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 50 Hz
  • Max. 3-4000 Hz frequency range: f
  • Maximum load-carrying capacity: 600WMAX
  • Nominal load (P): 300WRMS
  • Avg. Sound pressure (1W/m): 99 dB
  • Suspension compliance (cms): 0.19 mm/N
  • Moved mass (MMS): 50 g
  • Mechanical quality (Qms): 7,87
  • Electrical quality (Qes): 0.35
  • Total quality (Qts): 0.34
  • Equivalent volume (Vas): 77 l
  • Dc resistance (Re): 6.4 ohm
  • Power factor (BxL): 10.95 Tm
  • Schwingspulenind. (Le): 0.8 mH
  • Voice coil diameter: 66 mm
  • KAPTON voice coil carrier:
  • Linear excursion (Xmax): +/-5 mm
  • Eff. Cone area (sd): 530 cm2
  • Magnet weight: 2 kg
  • Weight: 5.2 kg
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

300 W

Max. load

600 W

Min. frequency

50 Hz

Max. frequency

4000 Hz

Impedance

8 Ω

Sound pressure

99 dB

Recess diameter

28.4 cm

Recess depth

100 mm

Weight

5.2 kg

Frequency range

50 Hz - 4000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332560 Monacor SP-12A/302PA 12 inch 30.48 cm Subwoofer 300 W 8 Ω

Description

Hobby HiFi 05/2013 IMG Stage Line gives the SP-12A/302 PA a heavy duty woofer for three-way systems, by convincing deep bass, sovereign level stability and high-class sound quality.

This text is machine translated.

Features

  • Very high load capacity
  • Langhubig designed 30-cm professional speaker (12")
  • Die-cast basket
  • Water-repellent-coated diaphragm
  • Very high quality processing finish with a rotated design front basket
  • Far-reaching, distortion-free frequency response
  • High degree of efficiency
  • Excellent bass playback
  • Motor System with pole core bore and additional magnet for magnetic field optimization and impedance linearization
  • For BR-casing starting from 30 liters
  • For professional and semi-professional PA applications of all kinds

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)