• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-170 1.2 inch 10.6 cm Mini speaker 1 W 8 Ω Ovale

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): -
  • Max. Frequency range: f 3-10000 Hz
  • Maximum load-carrying capacity 2 WMAX
  • Nominal load (P): 1 WRMS
  • Avg. Sound pressure (1W/m): -
  • Magnet weight: -
  • Speaker type:
  • Installation opening: 102 x 62 mm
  • Installation depth: 32 mm
  • Dimensions: 106 x 68 x 32 mm
  • Weight: 70 g
Product type

Mini speaker

Features

Ovale

Speaker size (cm)

10.6 cm

Speaker size (inch)

1.2 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

10000 Hz

Min. frequency

0 Hz

Impedance

8 Ω

Recess depth

32 mm

Weight

70 g

Frequency range

0 Hz - 10000 Hz

Description

Features

  • Miniature speaker
  • Oval design
  • For simple applications
  • This text is machine translated.