Chassis series with polypropylene membrane made of sturdy metal basket, suitable for easy and efficient replacement purposes, transmission lines and "free air".
This text is machine translated.
Technical specifications
Impedance (Z): 8 Ohm
Resonant frequency (fs): 1000 Hz
Max. Frequency range: 2000 18000 Hz
Maximum load-carrying capacity: 45WMAX
Nominal load (P): 22WRMS
Avg. Sound pressure (1W/m): 92 dB
Suspension compliance (cms): -
Moved mass (MMS): -
Mechanical quality (Qms): -
Electrical quality (Qes): -
Total quality (Qts): -
Equivalent volume (Vas): -
Dc resistance (Re): 6.5 ohm
Power factor (BxL): -
Schwingspulenind. (Le): 0.1 mH
Voice coil diameter: 15mm
Voice coil former: Aluminum
Linear excursion (Xmax): -
Eff. Cone area (sd): 23c m2
Magnet weight: 85 g
Weight: 0.3 kg
Product type
Mini speaker
Speaker size (cm)
7.8 cm
Speaker size (inch)
3 inch
RMS capacity
22 W
Max. load
45 W
Max. frequency
18000 Hz
Min. frequency
2000 Hz
Impedance
8 Ω
Sound pressure
92 dB
Recess diameter
61 mm
Weight
300 g
Frequency range
2000 Hz - 18000 Hz
Variants(All information include VAT, plus shipping costs)