• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-6/8SQ 2 inch 5.5 cm Mini speaker 10 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mini speaker

Speaker size (cm)

5.5 cm

Speaker size (inch)

2 inch

RMS capacity

10 W

Max. load

20 W

Max. frequency

20000 Hz

Min. frequency

120 Hz

Impedance

8 Ω

Recess depth

89 mm

Frequency range

120 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1332623 Monacor SP-6/8SQ 2 inch 5.5 cm Mini speaker 10 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1332623 Monacor SP-6/8SQ 2 inch 5.5 cm Mini speaker 10 W 8 Ω

Description

Features

  • Miniature speaker
  • For standard applications
  • Sound pressure with good linearity from about 120 Hz up to the high-frequency range
  • Neodymium magnet
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)