• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-2RDP 2 inch 5 cm Mini speaker 0.25 W 8 Ω

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ø A (mm) 50
  • Ø C (mm) 45
  • D (mm): 3
  • E (mm): 19
  • Nominal load 0.25 WRMS
  • Packing unit: 1
Product type

Mini speaker

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

0.25 W

Max. load

0.5 W

Max. frequency

15000 Hz

Min. frequency

450 Hz

Impedance

8 Ω

Recess diameter

45 mm

Recess depth

16 mm

Weight

0.04 kg

Frequency range

450 Hz - 15000 Hz

Description

Features

  • Miniature flush-mounted speaker
  • Individually (DP) or as bulk goods
  • For universal use in models, intercoms, miniature radios
  • This text is machine translated.