• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPX-21M 2 inch 5.55 cm Wideband speaker 12 W 4 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 170 Hz
  • Max. Frequency range: f 3-22000 Hz
  • Maximum load-carrying capacity: 25WMAX
  • Nominal load (P): 12WRMS
  • Avg. Sound pressure (1W/m): 84 dB
  • Suspension compliance (cms): 0.6 mm/N
  • Moved mass (MMS): 1.45 g
  • Mechanical quality (Qms): 4,66
  • Electrical quality (Qes): 0.53
  • Total quality (Qts): 0.47
  • Equivalent volume (Vas): 0.14 l
  • Dc resistance (Re): 3,74 Ohm
  • Power factor (BxL): 3,32 Tm
  • Schwingspulenind. (Le): 0.12 mH
  • Voice coil diameter: 20mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-1.2 mm
  • Eff. Cone area (sd): 13 cm 2
  • Magnet weight: 25.8 g
  • Weight: 0.09 kg
Product type

Wideband speaker

Speaker size (cm)

5.55 cm

Speaker size (inch)

2 inch

RMS capacity

12 W

Max. load

25 W

Max. frequency

22000 Hz

Min. frequency

170 Hz

Impedance

4 Ω

Sound pressure

84 dB

Recess diameter

51 mm

Weight

90 g

Frequency range

170 Hz - 22000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332732 Monacor SPX-21M 2 inch 5.55 cm Wideband speaker 12 W 4 Ω

Description

Features

  • Hi-Fi-broadband loudspeaker
  • Very good sound quality
  • Inverse laminated membrane and ventilated spider
  • Neodymium magnet system
  • Very small moving mass of the oscillating system
  • Use in small loudspeakers or satellite systems
  • Ideal for line spotlight (line arrays), column speakers
  • In combination with mid basses very well as tweeter system with low cut-off frequency can be used
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)