
Technical specifications
- STROMFLUSSWÄCHTER DC O,25-1,5A
- Packaging type
Piece
- Product type
Monitoring relay
- Type
286-662
- Reading range (min.)
0.4 A/DC
- Reading range (max.)
3.5 A/DC
- Functions
Current flow
- Min. operating voltage
12 V DC
- Max. operating voltage
28 V DC
- Operating voltage
12 - 28 V DC
- Amperage adjustment range (min.)
0.4 A
- Amperage adjustment range (max.)
3.5 A
- Adjustment range (amperage)
0.4 - 3.5 A
- Contact type
1 maker
- Switching voltage (max.)
200 V DC
120 V AC
- Switching current (max.)
500 mA
- Max. switching capacity
10 W
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Weight
22.7 g
- Factory colour
Grey
15
70.2 mm
50 mm
FALSE
Spring clamp connection
0
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503597 Monitoring relay 12 - 28 V DC 1 maker WAGO 286-662 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503597 Monitoring relay 12 - 28 V DC 1 maker WAGO 286-662 Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 80.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































