• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11030805 1 pc(s)

Product type
Monitoring relay
Functions
Fluid level monitoring (conductive fluids)
Max. operating voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay ENW-E12, 230 V AC

  • Measurement relaysMonitoring RelaysLevel monitoringLevel monitorFullmontoringLeakage monitoringLevel regulatorPiping breakageLevel relay

Technical specifications

Product type

Monitoring relay

Type

11030805

Functions

Fluid level monitoring (conductive fluids)

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

0 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

75 mm

Depth

95 mm

Dim

(L x W x H) 150 cm x 22.50 mm x 75 mm

Content

1 pc(s)

Weight

300 g

Factory colour

Grey

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860483 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11030805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860483 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11030805 1 pc(s)

Description

The level monitor is used for level or leakage monitoring of all conductive non-combustible media. The point of contact can be adjusted by means of a proportional potentiometer. As a monitor, the device operates with an electrode (EO) and the earth connection (EM), e.g. for messages from MINIMUM or Maximum, as overflow or dry-running protection for submersible pumps. If the level surface is unstable, a further electrode (EU) is recommended. As a two-step controller, the device controls with the electrodes EO, EU and earth connection EM pumps or valves for automatic filling or emptying of containers. A container wall leading to the Medium can also be used as a ground connection. When 2 electrodes are connected, connections B2 and B3 must be bridged! Variants 230 V AC or 24 V AC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)