• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 24, 24 - 24, 240 V DC, V AC 1 change-over RO/SE LM-Heizungen PRI-51/16 Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Monitoring relay
Functions
Current
Max. operating voltage
24 V DC
240 V AC
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current monitoring relay PRI-51

  • Step-by-step adjustment of the required current.

Technical specifications

Packaging type

Piece

Product type

Monitoring relay

Type

PRI-51/16

Functions

Current

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

24 V DC

240 V AC

Operating voltage

24, 24 - 24, 240 V DC, V AC

Amperage adjustment range (min.)

1.6 A

Amperage adjustment range (max.)

16 A

Adjustment range (amperage)

1.6 - 16 A

Contact type

1 change-over

Contact material

AgNi

Switching current (max.)

8 A

Max. switching capacity

240 W

2500 VA

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

17.6 mm

Height

90 mm

Depth

64 mm

Dim

(L x W x H) 90 x 17.6 x 90 mm

Content

1 pc(s)

Length

90 mm

Mounting type

DIN rail

Operating temperature (max.)

55 °C

Operating temperature (min.)

-20 °C

Input voltage (max.)

240 µV

Input voltage (min.)

24 mV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1646333 Monitoring relay 24, 24 - 24, 240 V DC, V AC 1 change-over RO/SE LM-Heizungen PRI-51/16 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1646333 Monitoring relay 24, 24 - 24, 240 V DC, V AC 1 change-over RO/SE LM-Heizungen PRI-51/16 Piece 1 pc(s)

Description

The monitoring relay serves for example, the heating element monitoring in soft, continuity indication, Acceptance monitoring of continulusly sealing One-phase motors. In order to be avoided ends can be a delay voltage peaks (0.5 - 10 s).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)