• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motor protection Rogowski circuit 1 maker, 1 change-over Siemens 3RB2483-4AA1 1 pc(s)

1/5
Image similar
Product type
Motor protection Rogowski circuit
Functions
Monostable
Contact type
1 maker
1 change-over
Type
3RB2483-4AA1
Features
+ auxiliary contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: stand-alone installation
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class: class 5, 10, 20 and 30 can be set
Product type

Motor protection Rogowski circuit

Type

3RB2483-4AA1

Functions

Monostable

Features

+ auxiliary contact

Contact type

1 maker

1 change-over

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111 mm

Depth

95 mm

Dim

(W x H x D) 45 x 111 x 95 mm

Content

1 pc(s)

AWG max.

12

AWG (min.)

20

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Separate positioning

1

0

1

Other

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702654 Motor protection Rogowski circuit 1 maker, 1 change-over Siemens 3RB2483-4AA1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702654 Motor protection Rogowski circuit 1 maker, 1 change-over Siemens 3RB2483-4AA1 1 pc(s)

Description

Switch disconnector with fuses In-line design, pluggable BS B2, 2-pole High switching capacity H manual operation without auxiliary switch without current transformer without ammeter

More interesting products

(*All information is plus legal VAT)