Motorola C4201 Analogue/DECT-Telephone Caller-Identification Black
Table/Bank Analogue/DECT telephone Wired & wireless handheld black
Caller ID
LCD In-built Display
This text is machine translated.
Technical specifications
Number of ring tone volumes - 5
Product type
DECT handset
Tansfer standard
DECT
No. of handsets
1
Display type
LCD
Bluetooth
No
Factory colour
Black
Connection type
Analogue
Transfer type
DECT
Corded (1075100)
No. of keys
22 Buttons
Type
Analogue/DECT telephone
UKCA
yes
Keypad lock
yes
GAP compatible
yes
Number of ringer volume levels
5
Backlight display
yes
Conference call
yes
Caller ID
yes
Redialing
yes
Battery charge indicator
yes
Big buttons
yes
Built-in display
yes
ECO mode
yes
Elderly phone
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734683 Motorola DECT + Corded Phone DECT handset Black
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.