Motorola S12 Duo DECT-Telephone Caller-Identification Black
Desk/Bank DECT-Telephone Cordless handset Black
Caller ID
LCD In-built Display
Direct current connection (DC)
This text is machine translated.
Technical specifications
Product type
DECT handset
Tansfer standard
DECT
Display type
LCD
Factory colour
Black
No. of keys
21 Buttons
Type
DECT phone
UKCA
yes
Wireless connection
yes
Speakerphone
no
DC-in jack
yes
Battery capacity indicator
yes
Caller ID
yes
Navigation key
yes
Answering machine
no
Manual
yes
Battery charge indicator
yes
Call hold
yes
Built-in display
yes
Elderly phone
no
Number of handsets included
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734687 Motorola DECT Phone DECT handset Black
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.
System requirements
GAP DECT hubs
Description
Hints
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.