• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Edge 70 512 GB White EEC A (A - G) 17 cm (6.7 inch) Smartphone

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Motorola edge 70 17 cm (6.7") Dual-SIM Android 16.0 5G USB-type C 12 GB 512 GB 4800 mAh white

  • Screen size diagonal 17 cm (6.7 inch)
  • 2712 x 1220 Pixel
  • RAM: 12 GB
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 50 MP
  • White
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 68 W USB PD

Technical specifications

  • Native aspect ratio: 20:9
  • Pixel density: 446 ppi
  • Processor family: Snapdragon
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • Rapid charging technology: TurboPower 68
  • Installed operating system: Android™ 16.0
  • Battery technology: Silicon-carbon (Si-C)
  • Reparability index: 3.6
  • International protection class (IP code): IP68, IP69
Product type

Smartphone

Type

Edge 70

Factory colour

White

Processor cores (No.)

8 x

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

2712 x 1220 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

50 MP

12 GB

Memory capacity

512 GB

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Battery capacity

4800 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Max. talk time

66 h

Width

74 mm

Height

159 mm

Depth

5.99 mm

Weight

159 g

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

68 W

Display properties

AMOLED

Fingerprint

Yes

Frame rate

120 Hz

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium, silicone

Processor/type

7 Gen 4

UKCA

yes

Face recognition

yes

Wireless charging

yes

Colour depth

10 Bit

Image stabilizer

yes

Video capture resolution (max)

3840 x 2160 p

Auto focus

yes

Portrait mode

yes

Electronic compass

yes

Speakerphone

yes

Short Message Service (SMS)

yes

Protective case

yes

FM radio

no

Continuous video playback time

29 h

Multimedia Messaging Service (MMS)

yes

USB port

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2

Front camera aperture number

2

Time lapse mode

yes

Galileo

yes

SIM card ejector pin

yes

Vibrating alert

yes

Front camera flash

no

Rear camera flash

yes

Rear camera pixel size

2 µm

Second rear camera field of view (FOV) angle

120°

Panorama

yes

3D depth rear camera

no

3D depth front camera

no

Wireless charging power

15 W

Quick start guide

yes

DCI-P3 coverage

100 %

Bluetooth Low Energy (BLE)

yes

Gesture sensor

yes

Second rear camera focal length

1.2 cm

Digital Living Network Alliance (DLNA) certified

no

Motion blur reduction

yes

Maximum display brightness (Outdoor)

4500 cd/m²

Macro photography

yes

Audio zoom

yes

AI control

yes

Camera High Dynamic Range (HDR) mode

yes

Digital zoom

20 x

Screen to body ratio

94.6 %

Touch response rate

300 Hz

LTE Positioning Protocol (LPP)

yes

Secure User Plane Location (SUPL)

yes

Slow motion mode

yes

Front camera pixel size (Quad Pixel technology)

1.28 µm

#####Pixeldichte der zweiten Rückkamera (Quad-Pixel-Technologie)

1.28 µm

#####Akkulaufzeit pro Zyklus

3014 min

#####Akkulaufzeit in Zyklen

1000

Fast charging

yes

Waterproof up to

1.5 m

Assisted GPS (A-GPS)

yes

Voice commands

yes

LED backlight

yes

Video call

yes

Face detection

yes

Number of microphones

2

Proximity sensor

yes

Ambient light sensor

yes

Screen protector

no

Smile detection

yes

Headset included

no

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768402 Motorola Edge 70 512 GB White EEC A (A - G) 17 cm (6.7 inch) Smartphone

Description


WAS is your advantage?

Introducing the brand new, incredibly thin Motorola Edge 70. It is made of aircraft aluminum with a distinctive finish in Pantone® colors and redefines WAS as an ultra-thin smartphone that can do everything. With three 50 MP lenses, moto ai's power, and Pantone™ Validated colors and skin tones, every shot becomes a success.(1) In addition, a new silicon-carbon battery ensures that you don't run out of power on your adventure tours - without compromising on sleek design. It doesn't just look fancy. It also lasts for particularly long. You can rely on underwater protection and military-standard durability.(2, 3) See everything in incredible detail on the 6.7-inch Super HD display (1220p / 1.5K). What's more, Snapdragon® 7 delivers the performance of the 4. Generation and plenty of storage space. Thus the Motorola edge 70 exceeds all expectations.

This text is machine translated.

Features

  • Completely new, unbelievably flat design. Shining through its look and feel thanks to its distinctive finish and Pantone® colors in an ultra-thin frame made of aircraft aluminum
  • True-to-life pictures from any lens. The three 50 MP lenses, moto ai performance and Pantone™ Validated colors and skin tones deliver stunning results for every shot.1
  • Optimizes every interaction with moto ai. Make your everyday life easier and more intuitive - from the perfect photo to organizing your notifications.1
  • Large rechargeable battery in an ultra-slim design. The durable 4,800 mAh silicon carbon battery provides you with energy on your daily adventure tours - without making compromises in the slim profile.22
  • Incredibly thin and robust. IP66 and IP68 underwater protection, military-standard durability, scratch-resistant Corning® Gorilla® Glass 7i and more are all relied upon.2, 3
  • The brightest display in its category.9 On an immersive 6.7-inch Super HD (1220p / 1.5K) display with 4,500-nits of peak brightness, your entertainment program will come to life.12
  • Light Powerhouse. Experience the power of the ultra fluid Snapdragon® 7 of the 4. And get up to 512 GB of storage for your creations.13