• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting adapter for BNC BNC-F-MA Up rw Rutenbeck Content: 1 pc(s)

1/2
Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(L x W x H) 17 x 70 x 70 mm
Manufacturer part #
17000051
Factory colour
Pure white
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of modules (for modular design): 2
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Use BNC/TNC
  • Composition: Base element
Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(L x W x H) 17 x 70 x 70 mm

Manufacturer part #

17000051

Factory colour

Pure white

Content

1 pc(s)

Width

70 mm

Height

70 mm

Length

17 mm

Type

BNC-F-MA Up rw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295473 Mounting adapter for BNC BNC-F-MA Up rw Rutenbeck Content: 1 pc(s)

Description

Features

  • Mounting adapter for BNC-F-sockets
  • 2-way, for standard TAE central pieces
  • Can be combined with ZSt BY-MA 2 and cover plate AP
  • snap-off bearing ring for bridge version
  • This text is machine translated.