• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB charger UP 2-way SV USB 2xUp SV USB 2xUp rw Rutenbeck Content: 1 pc(s)

Image similar
Dim
(L x W x H) 50 x 80 x 80 mm
Manufacturer part #
22710408
Factory colour
White
Content
1 pc(s)
Width
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Use: USB
  • Composition: Base element
Dim

(L x W x H) 50 x 80 x 80 mm

Manufacturer part #

22710408

Factory colour

White

Content

1 pc(s)

Width

80 mm

Height

80 mm

Length

50 mm

Type

SV USB 2xUp rw

Documents & Downloads

Datasheet

Datasheet 2296584 USB charger UP 2-way SV USB 2xUp SV USB 2xUp rw Rutenbeck Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2296584 USB charger UP 2-way SV USB 2xUp SV USB 2xUp rw Rutenbeck Content: 1 pc(s)

Description

Features

  • USB charger
  • 2-way
  • with central piece and cover plate
  • This text is machine translated.