• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB connection socket USB3.0 KM-USB 3.0 Up 0 g Rutenbeck Content: 1 pc(s)

Image similar
Packaging type
#####Dose
Dim
(L x W x H) 41 x 70 x 70 mm
Manufacturer part #
17010564
Factory colour
Grey
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of modules (for modular design): 1
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Use: USB
  • Composition: Base element
Packaging type

#####Dose

Dim

(L x W x H) 41 x 70 x 70 mm

Manufacturer part #

17010564

Factory colour

Grey

Content

1 pc(s)

Number of pins

5

Width

70 mm

Height

70 mm

Length

41 mm

Type

KM-USB 3.0 Up 0 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293641 USB connection socket USB3.0 KM-USB 3.0 Up 0 g Rutenbeck Content: 1 pc(s)

Description

Features

  • USB 3.0 connection socket
  • with 5 screw contacts, for standard TAE central pieces
  • Can be combined with ZSt BY-MA 2 and cover plate AP TO CHANGE, snap-off bearing ring for bridge version
  • This text is machine translated.