• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VGA connection socket KM-VGA KP Up 0 g Rutenbeck Content: 1 pc(s)

Image similar
Packaging type
#####Dose
Connector type
Socket
Dim
(L x W x H) 46 x 70 x 70 mm
Manufacturer part #
17010565
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of modules (for modular design): 1
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Use: VGA
  • Composition: Base element
Packaging type

#####Dose

Connector type

Socket

Dim

(L x W x H) 46 x 70 x 70 mm

Manufacturer part #

17010565

Factory colour

Grey

Content

1 pc(s)

Width

70 mm

Height

70 mm

Length

46 mm

Type

KM-VGA KP Up 0 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296102 VGA connection socket KM-VGA KP Up 0 g Rutenbeck Content: 1 pc(s)

Description

Features

  • VGA connection socket
  • 1-compartment
  • with breakout cable (30 cm)
  • for commercial TAE central pieces
  • Can be combined with ZSt BY-MA 2 and cover plate AP
  • snap-off bearing ring for bridge version
  • This text is machine translated.