• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting FRAME 4000-68522-0000003 for Insert 4000-68000-0140000 + 4000-68000-0940000 4000-68522-0140943 Murrelektronik C

1/6
Packaging type
Piece
Connector type
Add-on frame
Manufacturer part #
4000-68522-0140943
Factory colour
Black
Transparent
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection front side: RJ45
  • Rear connection: RJ45
  • Screen plate Connection type: Thread M4
  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • Tightening torque: 0.9 Nm
  • Suitable for installation with wall thickness: 1 mm - 5 mm
  • Storage temperature range: -30 °C - +80 °C.
  • No. of pins 2 + PE
  • Protection system: IP65
  • Temperature range: -30 °C – +70 °C
  • Slot locking: Snap-in
Packaging type

Piece

Connector type

Add-on frame

Manufacturer part #

4000-68522-0140943

Factory colour

Black

Transparent

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-30 °C

Type

4000-68522-0140943

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313509 Mounting FRAME 4000-68522-0000003 for Insert 4000-68000-0140000 + 4000-68000-0940000 4000-68522-0140943 Murrelektronik C