• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting frame insert for 4000-68000-0140000 Modlink MSDD Murrelektronik Content: 1 pc(s)

1/5
Packaging type
Piece
Product type
Bracket
Manufacturer part #
4000-68512-0140003
Factory colour
Black
Transparent
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • Suitable for installation with wall thickness: 1 mm - 5 mm
  • Storage temperature range: -30 °C - +80 °C.
  • No. of pins 2 + PE
  • Protection system: IP65
  • Temperature range: -30 °C – +70 °C
Packaging type

Piece

Product type

Bracket

Manufacturer part #

4000-68512-0140003

Factory colour

Black

Transparent

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-30 °C

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310277 Mounting frame insert for 4000-68000-0140000 Modlink MSDD Murrelektronik Content: 1 pc(s)