• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting frame 1-way transparent closure Daimler Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Add-on frame
Dim
(L x W x H) 43 x 66 x 127 mm
Manufacturer part #
4000-68512-0000003
Factory colour
Black
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mounting frame 1-way transparent closure Daimler

Our service for you

Technical specifications

  • Suitable for installation with wall thickness: 1 mm - 5 mm
  • Storage temperature range: -30 °C - +80 °C.
  • Protection system: IP65
  • Temperature range: -30 °C – +70 °C
Packaging type

Piece

Connector type

Add-on frame

Dim

(L x W x H) 43 x 66 x 127 mm

Manufacturer part #

4000-68512-0000003

Factory colour

Black

Transparent

Content

1 pc(s)

Width

66 mm

Height

127 mm

Length

43 mm

Max. temperature

+70 °C

Min. temperature

-30 °C

Type

Modlink MSDD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2312509 Mounting frame 1-way transparent closure Daimler Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)