

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-3.0 A/A F/M 90° 1,5m PVC PC
8
A
USB 3.0 A socket
USB A
USB 3.0 A socket
USB 3.0 A plug
PC
493114.0150
1 pc(s)
4.8 mm
1.5 m
CuSn, gold plated
PVC
5 V
0.25 - 1.5 A
31 mm
44.5 mm
IP65
IP67
IP68
IP69
+ hinged cover
+80 °C
-20 °C
Datasheet 3337963 Mounting socket USB-3.0 A/A F/M 90° 1.5 PVC PC with hinged lid USB-3.0 A/A F/M 90° 1,5m PVC PC 493114.0150 Lütze Content
User & Safety Instructions 3337963 Mounting socket USB-3.0 A/A F/M 90° 1.5 PVC PC with hinged lid USB-3.0 A/A F/M 90° 1,5m PVC PC 493114.0150 Lütze Content