

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
USB-3.0 B/A F/F 180° PC
straight
8
USB 3.2 1st Gen (USB 3.0)
USB 3.0 A socket
493116
Black
1 pc(s)
CuSn, gold plated
5 V
0.9 A
31 mm
44.5 mm
IP65
IP67
IP68
IP69
+ hinged cover
+70 °C
-20 °C
Datasheet 3337965 Mounting socket USB-3.0 B/A F/F 180° PC with hinged lid straight USB-3.0 B/A F/F 180° PC 493116 Lütze Content: 1 pc(s)
User & Safety Instructions 3337965 Mounting socket USB-3.0 B/A F/F 180° PC with hinged lid straight USB-3.0 B/A F/F 180° PC 493116 Lütze Content: 1 pc(s)