
Image similar
Pin strip, straight
Pin strip (standard)
1
20
20
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 50.8 x 12.60 x 2.50 mm
Perpendicular (to the PCB)
087-1-020-0-S-XS0-1260-1
No
1 pc(s)
12.60 mm
2.50 mm
50.8 mm
Yes
+105 °C
-40 °C
087-1-020-0-S-XS0-1260-1
Straight
150 V
3 A
1 x 20
-
Datasheet 734129 MPE Garry 087-1-020-0-S-XS0-1260-1 Straight Pins: 1 x 20 Nominal current (details): 3 A