• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 087-1-050-0-S-XS0-1260 Straight Pins: 1 x 50 Nominal current (details): 3 A

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
50
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPE Garry 087-1-050-0-S-XS0-1260 Straight Pins: 1 x 50 Nominal current (details): 3 A

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 50

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

50

Total number of pins

50

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

6.80 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 127 x 12.60 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

087-1-050-0-S-XS0-1260

Industrial packaging

No

Content

1 pc(s)

Width

12.60 mm

Height

2.50 mm

Length

127 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

087-1-050-0-S-XS0-1260

Type

Straight

Nominal voltage (details)

150 V

Nominal current (details)

3 A

Pins

1 x 50

Connection

-

Documents & Downloads

Datasheet

Datasheet 734220 MPE Garry 087-1-050-0-S-XS0-1260 Straight Pins: 1 x 50 Nominal current (details): 3 A

More interesting products

(*All information is plus legal VAT)