
Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.19
-5 %
€ 0.18
incl. VAT
14-day return policy included
Highlights & Details
MPE Garry 087-2-006-0-S-XS0-1260-1 Straight Pins: 2 x 3 mm Nominal current (details): 3 A
- Content 1 pc(s)
- No. of rows 2
- Pins per row 3
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
250 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Partially gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (receptacle)
6.80 mm
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 12.60 x 7.62 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
087-2-006-0-S-XS0-1260-1
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.62 mm
- Height
5.00 mm
- Length
12.60 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
087-2-006-0-S-XS0-1260-1
- Type
Straight
- Nominal voltage (details)
150 V
- Nominal current (details)
3 A
- Pins
2 x 3 mm
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734279 MPE Garry 087-2-006-0-S-XS0-1260-1 Straight Pins: 2 x 3 mm Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 734279 MPE Garry 087-2-006-0-S-XS0-1260-1 Straight Pins: 2 x 3 mm Nominal current (details): 3 A























