

Pin strip, straight
Pin strip (standard)
2
4
8
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 12.60 x 10.16 x 5.00 mm
Perpendicular (to the PCB)
087-2-008-0-S-XS0-1260
No
1 pc(s)
10.16 mm
5.00 mm
12.60 mm
Yes
+105 °C
-40 °C
087-2-008-0-S-XS0-1260
Straight
150 V
3 A
2 x 4
-
Datasheet 734295 MPE Garry 087-2-008-0-S-XS0-1260 Straight Pins: 2 x 4 Nominal current (details): 3 A
User & Safety Instructions 734295 MPE Garry 087-2-008-0-S-XS0-1260 Straight Pins: 2 x 4 Nominal current (details): 3 A