
Image similar
Pin strip, straight
Pin strip (standard)
2
10
20
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 25.4 x 12.60 x 5.00 mm
Perpendicular (to the PCB)
087-2-020-0-S-XS0-1260
No
1 pc(s)
12.60 mm
5.00 mm
25.4 mm
Yes
+105 °C
-40 °C
087-2-020-0-S-XS0-1260
Straight
150 V
3 A
2 x 10
-
Datasheet 732348 MPE Garry 087-2-020-0-S-XS0-1260 Straight Pins: 2 x 10 Nominal current (details): 3 A