Image similar
Pin strip, right angle
Pin strip (standard)
1
8
8
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.90 mm
3.30 mm
No
(L x W x H) 20.32 x 10.80 x 5.80 mm
088-1-008-0-S-XS0-1080-1
No
1 pc(s)
10.80 mm
5.80 mm
20.32 mm
Yes
+105 °C
-40 °C
088-1-008-0-S-XS0-1080-1
Angled
150 V
3 A
1 x 8
-
Datasheet 733919 MPE Garry 088-1-008-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 8 Nominal current (details): 3 A
User & Safety Instructions 733919 MPE Garry 088-1-008-0-S-XS0-1080-1 Multi-pin Connector, Angled Pins: 1 x 8 Nominal current (details): 3 A