Pin strip, right angle
Pin strip (standard)
1
10
10
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.90 mm
3.30 mm
No
(L x W x H) 25.4 x 10.80 x 5.80 mm
088-1-010-0-S-XS0-1080
No
1 pc(s)
10.80 mm
5.80 mm
25.4 mm
Yes
+105 °C
-40 °C
088-1-010-0-S-XS0-1080
Angled
150 V
3 A
1 x 10
-
Datasheet 733968 MPE Garry 088-1-010-0-S-XS0-1080 Multi-pin Connector, Angled Pins: 1 x 10 Nominal current (details): 3 A