Image similar
Pin strip, right angle
Pin strip (standard)
2
15
30
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.90 mm
3.30 mm
No
(L x W x H) 38.1 x 13.34 x 8.30 mm
088-2-030-0-S-XS0-1080
No
1 pc(s)
13.34 mm
8.30 mm
38.1 mm
Yes
+105 °C
-40 °C
088-2-030-0-S-XS0-1080
Angled
150 V
3 A
2 x 15
-
Datasheet 734194 MPE Garry 088-2-030-0-S-XS0-1080 Multi-pin Connector, Angled Pins: 2 x 15 Nominal current (details): 3 A