

Power strip, straight
SIL socket (precision)
2
5
10
2.54 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.90 mm
3.10 mm
No
(L x W x H) 12.70 x 10.10 x 5.08 mm
Perpendicular (to the PCB)
115-3-010-0-MTF-XS0
5.80 mm
No
1 pc(s)
10.10 mm
5.08 mm
12.70 mm
Yes
+125 °C
-55 °C
115-3-010-0-MTF-XS0
Straight
150 V
3 A
2 x 5
-
Datasheet 733799 MPE Garry 115-3-010-0-MTF-XS0 Precision -socket, Straight Pins: 2 x 5 Nominal current (details): 3 A